1 mm Resettable Fuses - PPTC

Rezultatai: 58
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 20mA 60V E3 3 159Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PPTC0603E3 SMD/SMT SMD/SMT 20 mA 60 VDC 60 mA 40 A 70 Ohms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3 3 189Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PPTC0603E5 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 mOhms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 30mA 36V E3 2 240Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PPTC0603E4 SMD/SMT SMD/SMT 30 mA 36 VDC 90 mA 40 A 50 Ohms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 16 374Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT 6 454Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 9 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT 4 129Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

0603L SMD/SMT SMD/SMT 250 mA 9 VDC 550 mA 40 A 3 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 600MA-HD 50A SMD 6 546Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.1A Ih 5.8 Ohm 3 885Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoSMD SMD/SMT SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 16VDC 40A 0603 AEC-Q200 4 010Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

SMD/SMT SMD/SMT 50 mA 16 VDC 250 mA 40 A 30 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .10A 16VDC 40A 0603 AEC-Q200 5 010Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 8.5 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.08A Ih 14 Ohm 639Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoSMD SMD/SMT SMD/SMT 80 mA 12 VDC 200 mA 40 A 14 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.05A, 15V 19 531Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

PTS0604 SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 1 A 40 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 0.5A, 8V 38 500Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

PTSLR0603 SMD/SMT SMD/SMT 500 mA 8 VDC 1 A 25 A 400 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.5A, 6V 9 815Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

PTSLR0603 PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 0.75A, 8V 9 004Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

PTSLR0603 SMD/SMT SMD/SMT 750 mA 8 VDC 1.5 A 25 A 165 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A 24 153Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 50 A 350 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V .035A 0603 PTC 7 471Prieinamumas
12 000Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 4 000

0603L PCB Mount SMD/SMT 40 mA 24 VDC 120 mA 20 A 40 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT 5 537Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

0603L SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 9V .200A POLY SURF MOUNT 3 937Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

0603L SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT 1 804Prieinamumas
4 000Tikėtina 2026-07-28
Min.: 1
Daugkart.: 1
: 4 000

0603L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLY 0603 0.5A 2 856Prieinamumas
4 000Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 4 000

0603L PCB Mount SMD/SMT 500 mA 6 VDC 1 A 40 A 680 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A 11 070Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 1 A 6 VDC 1.8 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A 3 028Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 2.0A-HD 50A MAX 4 144Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 3 775Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

femtoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel