MF-R Serija Resettable Fuses - PPTC

Rezultatai: 146
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 8 531Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX 13 283Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 9 164Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 16 051Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 5A-HD 40A MAX 6 901Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 7 528Prieinamumas
9 000Tikėtina 2026-06-19
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 6 941Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 60V RADIAL LEADED 932Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .4A-HD 40A MAX 1 935Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 3 104Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 1 931Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .6A-HD 40A MAX 7 764Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED 2 163Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED 1 069Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 3 224Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 4 160Prieinamumas
9 000Tikėtina 2026-07-09
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 5 269Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX 2 788Prieinamumas
6 000Tikėtina 2026-07-03
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 3 770Prieinamumas
9 000Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 2 113Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 694Prieinamumas
9 000Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 5A-HD 40A MAX 3 022Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED 3 409Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED 2 070Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 10 475Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Bulk