PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Rezultatai: 1 141
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Littelfuse Resettable Fuses - PPTC RGEF600 2 296Prieinamumas
Min.: 1
Daugkart.: 1

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF600K-2 469Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000
RGEF + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF700-2 1 839Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 7A 16V 100A Imax 3 020Prieinamumas
3 000Tikėtina 2026-04-07
Min.: 1
Daugkart.: 1
Reel: 1 500

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF800 1 760Prieinamumas
2 500Tikėtina 2026-05-18
Min.: 1
Daugkart.: 1

RGEF PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF800-2 1 173Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

RGEF PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF900 1 910Prieinamumas
Min.: 1
Daugkart.: 1

RGEF PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 13.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF900-2 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RGEF PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 13.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 30V 40A Imax 4 133Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2 543Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 722Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF070-2 1 796Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

RHEF PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 688Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RHEF PCB Mount Radial 700 mA 30 VDC 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax 485Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax 3 385Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF1000 1 102Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V 20AWG 100A Imax 237Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 11 A 16 VDC 20 A 100 A 90 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 14A 16V 18AWG 100A Imax 34Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 14 A 16 VDC 27 A 100 A 60 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF1500 490Prieinamumas
1 000Tikėtina 2026-05-18
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 100A RLINE 238Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 79 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF400 1 019Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF450 36Prieinamumas
500Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF450-2 1 535Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

RHEF PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF600 20Prieinamumas
Min.: 1
Daugkart.: 1

RHEF PCB Mount Radial 6 A 16 VDC 10.8 A 100 A 320 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF650-2 1 098Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

RHEF PCB Mount Radial 6.5 A 16 VDC 12 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape