PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Rezultatai: 1 141
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Littelfuse Resettable Fuses - PPTC PTC 16V 7A POLY RADIAL LEADS 1 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16R PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 20 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 16V 8A POLY RADIAL LEADS 286Prieinamumas
Min.: 1
Daugkart.: 1

16R PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 16V 9A POLY RADIAL LEADS 17Prieinamumas
Min.: 1
Daugkart.: 1

16R PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 13.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.00A 121Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 7 A 50 A 21 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 699Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 1 127Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 0.18A 250V RADIAL 215Prieinamumas
400Tikėtina 2026-07-01
Min.: 1
Daugkart.: 1

250R PCB Mount Radial 180 mA 60 V 650 mA 10 A 4 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RA 2 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

250S PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 10 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2 762Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V .90 AMP RADIAL LEADS 880Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS 3 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS 616Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.35A RADIAL LEADS 3 901Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 1.35A POLY RADIAL LEADS 4 007Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.60A POLYFUSE RADIAL LEADS 2 563Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 1.85A RADIAL LEADS 3 958Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 90 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 1.85A POLY RADIAL LEADS 2 048Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 90 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.50A RADIAL LEADS 4 683Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 2.50A RADIAL LEADS 523Prieinamumas
2 000Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS 3 280Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 3 A 30 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS 2 411Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 3 A 30 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 603Prieinamumas
400Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 1 835Prieinamumas
2 000Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 6A RADIAL LEADS 987Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 8A 18.8s Radial leads 640Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk