Schurter USFF 1206 Serija Surface Mount Fuses

Rezultatai: 17
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) 54 532Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 365 mOhms
Schurter Surface Mount Fuses USFF 1206, 50mA 125VAC,63VDC 13 072Prieinamumas
Min.: 1
Daugkart.: 1

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 Fuse FF 50mA 4 556Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) 18 060Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 510 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) 730Prieinamumas
Min.: 1
Daugkart.: 1

USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 510 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) 374Prieinamumas
Min.: 1
Daugkart.: 1

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 365 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) 235Prieinamumas
265Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1

USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 255 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) 2 271Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 255 mOhms
Schurter Surface Mount Fuses USFF 1206 Fuse FF 50mA Ne Sandėlyje Esantys
Min.: 5 000
Daugkart.: 5 000
USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 Fuse FF 50mA Ne Sandėlyje Esančių Prekių Pristatymo Laikas 30 Savaičių
Min.: 10 000
Daugkart.: 10 000
USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 5 000
USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) Ne Sandėlyje Esantys
Min.: 10 000
Daugkart.: 10 000
Reel: 10 000
USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 5 000
USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) Ne Sandėlyje Esantys
Min.: 10 000
Daugkart.: 10 000
Reel: 10 000
USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) Ne Sandėlyje Esantys
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000
USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) Ne Sandėlyje Esantys
Min.: 10 000
Daugkart.: 10 000
Reel: 10 000
USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206, 50mA 125VAC,63VDC,18 cm R Ne Sandėlyje Esantys
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel 8.35 Ohms