Littelfuse 440 Serija Surface Mount Fuses

Rezultatai: 21
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 32V High I2T 1206 3.5A 3 303Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 18.45 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .250A 3 694Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.14 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .750A 16 209Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1A 10 821Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 309.6 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 2A 3 767Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 3A 3 582Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 4A 3 267Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 15.53 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 5A 4 015Prieinamumas
3 000Tikėtina 2026-06-01
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 7A 8 326Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 7 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1.25A 3 158Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1.25 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 226.5 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 1.75A 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .375A 1 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.216 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 50Prieinamumas
12 000Tikėtina 2026-06-18
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 8A 1 636Prieinamumas
3 000Tikėtina 2026-06-22
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 8 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 6.34 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1.5A 2 646Prieinamumas
3 000Tikėtina 2026-06-18
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1.5 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 175.9 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 2.5A 1 001Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 28.5 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .250A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .375A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 1
Daugkart.: 1
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.5A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .1.25A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel