Littelfuse 415 Serija Surface Mount Fuses

Rezultatai: 8
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Pertraukimo Reitingas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 277V 1A 15mm x 5mm 1 143Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 1 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Littelfuse Surface Mount Fuses 277V 2A 15mm x 5mm 1 419Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 2 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 277V 4A 15mm x 5mm 1 312Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 4 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 277V 2.5A 15mm x 5mm 1 449Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 2.5 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 91 mOhms
Littelfuse Surface Mount Fuses 277V 6.3A 15mm x 5mm 1 223Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 6.3 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 Ohms
Littelfuse Surface Mount Fuses 277V 1.25A 15mm x 5mm 1 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 1.25 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 267 mOhms
Littelfuse Surface Mount Fuses 277V 3.15A 15mm x 5mm 1 230Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 3.15 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Littelfuse Surface Mount Fuses 277V 5A 15mm x 5mm 879Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

415 SMD Fuses Time Delay / Slow Blow 5 A 277 VAC 1.5 kA at 250 VDC, 277 VAC - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms