Littelfuse 30R Serija Resettable Fuses - PPTC

Rezultatai: 28
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 6A RADIAL LEADS 2 804Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 6 386Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 27 652Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1 777Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2 762Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V RADIAL LDS 1.60A RADIAL LEADS 7 567Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V .90 AMP RADIAL LEADS 880Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS 3 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS 415Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.35A RADIAL LEADS 3 401Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 1.35A POLY RADIAL LEADS 3 607Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.60A POLYFUSE RADIAL LEADS 2 563Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 1.85A RADIAL LEADS 3 958Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 90 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 1.85A POLY RADIAL LEADS 2 048Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 90 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.50A RADIAL LEADS 4 683Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 2.50A RADIAL LEADS 523Prieinamumas
2 000Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS 3 280Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 3 A 30 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS 2 411Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 3 A 30 VDC 6 A 40 A 80 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 603Prieinamumas
400Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 1 835Prieinamumas
2 000Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 6A RADIAL LEADS 987Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 8A 18.8s Radial leads 640Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 9A RADIAL LEADS 181Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 9 A 30 VDC 18 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 30V 9A POLY RADIAL LEADS 1 539Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 9 A 30 VDC 18 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V 4A 12.7s 603Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape, MouseReel