Littelfuse 160 Serija Surface Mount Fuses

Rezultatai: 10
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .500A 1 254Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 597.4 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1A 1 871Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 182.6 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2A 2 279Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 51.1 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3A 935Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27.6 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 5A 1 149Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 4A 162Prieinamumas
8 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1.5A 69Prieinamumas
2 000Tikėtina 2026-04-21
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2.5A 203Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39.2 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .750A
999Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 272.9 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3.5A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3.5 A 250 VAC 50 A at 250 VAC NANO - 55 C + 125 C Reel 19.9 mOhms