Littelfuse 452 Serija Surface Mount Fuses

Rezultatai: 44
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 669Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 28Prieinamumas
5 000Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 1 268Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 494Prieinamumas
1 000Tikėtina 2026-03-27
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 434Prieinamumas
6 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 9Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 715Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 770Prieinamumas
2 000Tikėtina 2026-07-07
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2
25 968Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2
5 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 5 000

452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2
9 984Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

452 Reel
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

452 Reel
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

452 Reel
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

452 Reel
Littelfuse Surface Mount Fuses 6.3A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 15 Savaičių
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel 12.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 5 000
Ne
452 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel