Littelfuse 154 Serija Surface Mount Fuses

Rezultatai: 82
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.63A OMNI BLOK 154 1 418Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 305 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154 4 782Prieinamumas
3 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .750A 1 215Prieinamumas
1 500Tikėtina 2026-06-22
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .8A OMNI BLOK 154 2 162Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 212 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 1A 771Prieinamumas
1 500Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A 4 451Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 5 390Prieinamumas
35 700Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 2A 3 006Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 2A 1 776Prieinamumas
1 500Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3A 908Prieinamumas
1 500Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 6 358Prieinamumas
22 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 4A 1 545Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 9 129Prieinamumas
21 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 5A 1 075Prieinamumas
1 500Tikėtina 2026-07-31
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T 7 557Prieinamumas
38 800Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 5A 1 495Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 1 635Prieinamumas
14 950Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A 2 238Prieinamumas
17 917Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB ROHS 260C 7A 1 422Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T 1 188Prieinamumas
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.6A OMNI BLOK 154 1 263Prieinamumas
1 500Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.6 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154 11 988Prieinamumas
51 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154 8 649Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse3.15A OMNI BLOK 154 1 155Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21.5 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.16A OMNI BLOK 154 102Prieinamumas
1 500Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms