Bourns SinglFuse Surface Mount Fuses

Rezultatai: 447
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bourns Surface Mount Fuses 60Vdc 30A High-Current 1 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SF-2923HC-C Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 60 VDC 300 A 2923 (7358 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 mOhms
Bourns Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power 1 687Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 4 521Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

SF-0402FP Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Bourns Surface Mount Fuses .5A 63V FAST ACTING 5 723Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 527.5 mOhms
Bourns Surface Mount Fuses 0.8A Fast Acting 0603 SinglFuse 5 584Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603F Surface Mount Fuses Fast Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 2.5A 32V FAST ACTING 3 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 25.5 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 3 479Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 1.6A Fast Acting 0402 SinglFuse 19 416Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 1.6 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 46 mOhms
Bourns Surface Mount Fuses 3.15A Fast Acting 0603 SinglFuse 5 358Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603F Surface Mount Fuses Fast Blow 3.15 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 2A 63V FAST ACTING 5 027Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 57 mOhms
Bourns Surface Mount Fuses 1A 35V FAST ACTING 7 134Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 1 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 73 mOhms
Bourns Surface Mount Fuses 4.5A 32V FAST ACTING 5 670Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 4.5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18.9 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.375A 1 222Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 620.8 mOhms
Bourns Surface Mount Fuses 5A 35V FAST ACTING 15 826Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 5 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.5A 6 187Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 476 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1.5A 2 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 57 mOhms
Bourns Surface Mount Fuses .75A 65V TIME DELAY 3 087Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 514 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 4 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING 5 374Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 6 317Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 41.8 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 4 429Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse 4 312Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 59 mOhms
Bourns Surface Mount Fuses 4A High-inrush 0603 SinglFuse 4 455Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 4 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto 1 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 67 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 4 307Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HI-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 65 mOhms