Bourns SinglFuse Surface Mount Fuses

Rezultatai: 447
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bourns Surface Mount Fuses .75A 250V FAST ACTING 17 342Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 750 mA 250 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 148 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 1.5A 8 275Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 114 mOhms
Bourns Surface Mount Fuses .25A 32V FAST ACTING 9 922Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 250 mA 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 330 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0402 SinglFuse 11 399Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 5A Fast Act Prec 0603 SinglFuse 15 996Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 5 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bourns Surface Mount Fuses 3A High-inrush 0603 SinglFuse 5 243Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 3 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 7A 32V TIME DELAY 12 203Prieinamumas
16 000Tikėtina 2026-06-24
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 8 286Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 8A Slow Blow 1206 SinglFuse 8 440Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse 7 880Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 8 A 125 VAC 65 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.4 mOhms
Bourns Surface Mount Fuses 1A 65V TIME DELAY 12 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 420 mOhms
Bourns Surface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power 2 608Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 102.7 mOhms
Bourns Surface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power 9 117Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50.4 mOhms
Bourns Surface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power 2 252Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 16 554Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 210 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 7 291Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1.5A 65V TIME DELAY 12 180Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 210 mOhms
Bourns Surface Mount Fuses 5A 35V TIME DELAY 13 167Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.2A 1 829Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.8535 Ohms
Bourns Surface Mount Fuses 10A 125V FAST ACTING 8 811Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bourns Surface Mount Fuses 1.25A Fast Act Prec 0603 SinglFuse 12 927Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 1.25 A 35 VAC 65 VDC 13 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 48 mOhms
Bourns Surface Mount Fuses 1.5A 32V TIME DELAY 16 879Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8 378Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 15A Slow Blow 1206 SinglFuse 9 886Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 15 A 125 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 2410 Fast-Acting Tube 25A 9 875Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410F-T Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 65 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2 mOhms