Bel C1Q Serija Surface Mount Fuses

Rezultatai: 14
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFast Acting 1.5A 27 225Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 1.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 75 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 1A 26 733Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 1 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 124 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 1.25A 26 422Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 1.25 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 3.5A 27 122Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 3.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 2.5A 13 305Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 2.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 3A 28 989Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 3 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 4A 23 286Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 4 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing500mA 27 679Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 500 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 7A 13 472Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 7 A 63 VAC 63 VDC 50 A at 63 VDC, 50 A at 63 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 750mA 15 301Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 2A 10 886Prieinamumas
15 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 2 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 250mA 9 678Prieinamumas
30 000Tikėtina 2026-04-22
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 5A 5 280Prieinamumas
14 890Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA
14 787Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms