Bel 0685P Serija Surface Mount Fuses

Rezultatai: 17
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 3A 21 858Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 3 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 65 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 3.5A 4 204Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 3.5 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 2.5 A 10 283Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 2.5 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape 88 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 4A 5 018Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 4 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 5A 7 139Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 5 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 6A 8 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 6 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 7A 5 876Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 7 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 10A 14 661Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 10 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape 5.7 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 15A 6 289Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 15 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 40A 5 784Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 40 A 32 VDC 200 A 1206 - 55 C + 125 C Reel, Cut Tape 1.05 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 50A 4 130Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 50 A 32 VDC 200 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 800 uOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 2A 4 210Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 2 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape 131 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 8A 2 726Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 8 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 12A 2 452Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 12 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 4.6 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 20A 1 939Prieinamumas
4 400Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 20 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape 2.2 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 25A 1 960Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 25 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 30A 993Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 30 A 50 VDC 250 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms