E-T-A Circuit Breakers Circuit Laužtuvai

Rezultatai: 6 084
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,12A,ATX 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 12 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,2-3-3.6,CL2,ATX 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 2 A, 3 A, 3.6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,20A,ATX 3Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,1-2-4,ATX, 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 1 A, 2 A, 4 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,6-8-10,ATX 3Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,2CH,1-10A,ATX 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 1 A to 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,2,3,4..6,8,10,ATX 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 2 A, 3 A, 4 A, 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,2-4-6,ATX 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 2 A, 4 A, 6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,2CH,1-3.6,CL2,ATX 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 1 A to 3.6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,10-16-20,ATX 4Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 10 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 508,DM,24VDC,CL,12-16-20,ATX 6Prieinamumas
Min.: 1
Daugkart.: 1

REX22D Breaker Module 12 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Laužtuvai 1Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breaker Battery Isolation Switch 240 A 12 VDC 1 Pole Toggle - 40 C + 75 C Non-Illuminated

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 60Prieinamumas
Min.: 1
Daugkart.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10Prieinamumas
Min.: 1
Daugkart.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Laužtuvai 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 4Prieinamumas
Min.: 1
Daugkart.: 1
2210-S2 Thermal Circuit Breaker Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 4A 4Prieinamumas
12Pagal užsakymą
Min.: 1
Daugkart.: 1
2210-S2 Thermal Circuit Breaker Thermal Magnetic 4 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 140Prieinamumas
Min.: 1
Daugkart.: 1

104 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8Prieinamumas
Min.: 1
Daugkart.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Laužtuvai Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 42Prieinamumas
Min.: 1
Daugkart.: 1

3600 Thermal Circuit Breaker Thermal Magnetic 3 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 59Prieinamumas
Min.: 1
Daugkart.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 324Prieinamumas
Min.: 1
Daugkart.: 1

104 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 198Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 131Prieinamumas
Min.: 1
Daugkart.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai ETA Circuit Laužtuvai 71Prieinamumas
Min.: 1
Daugkart.: 1

4130 Thermal Circuit Breaker Thermal Magnetic 50 A 240 VAC 50 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190Prieinamumas
Min.: 1
Daugkart.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated