UL (AC) & DL (DC) Circuit Breakers

Altech UL (AC) and DL (DC) Circuit Breakers are available in both AC and DC models and offer 10kA short-circuit interrupting capacity. These thermal magnetic modules feature a 17.5mm width, a miniature size, and DIN-rail mounting. The series has a 0.3 to 63A current range and 6000 switching cycles of electrical life. Applications for Altech UL (AC) and DL (DC) Circuit Breakers include lighting, wiring protection, appliances, transformers, and telecommunication.

Rezultatai: 140
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
Altech Circuit Laužtuvai 5A, C CHAR, 2POLE 480Y/277VAC,UL489 16Prieinamumas
Min.: 1
Daugkart.: 1

UL 5 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 4A, D CHAR, 2POLE 480Y/277VAC,UL489 6Prieinamumas
Min.: 1
Daugkart.: 1

UL 4 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 5A, D CHAR, 2POLE 480Y/277VAC,UL489 6Prieinamumas
Min.: 1
Daugkart.: 1

UL Circuit Breaker D-Trip 5 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 30A, C CHAR, 3POLE 480Y/277VAC,UL489 2Prieinamumas
Min.: 1
Daugkart.: 1

UL Circuit Breaker C-Trip 30 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 30A, D CHAR, 3POLE 480Y/277VAC,UL489 2Prieinamumas
Min.: 1
Daugkart.: 1

UL Circuit Breaker D-Trip 30 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 3A, D CHAR, 3POLE 480Y/277VAC,UL489 1Prieinamumas
Min.: 1
Daugkart.: 1

UL 3 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 10A, C CHAR, 2POLE 480Y/277VAC,UL489
44Tikėtina 2026-05-25
Min.: 1
Daugkart.: 1

UL 10 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 20A, C CHAR, 3POLE 480Y/277VAC,UL489
31Pagal užsakymą
Min.: 1
Daugkart.: 1

UL Circuit Breaker C-Trip 20 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 1A, C CHAR, 2POLE 480Y/277VAC,UL489
5Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1

UL 1 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 10A, D CHAR, 3POLE 480Y/277VAC,UL489
5Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1

UL Circuit Breaker D-Trip 10 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 1C03UL, 0.3A, CIRCUIT BREAKER
1Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1
UL 300 mA 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 15A, C CHAR, 1POLE 277VAC, UL489
11Tikėtina 2026-06-23
Min.: 1
Daugkart.: 1

UL Circuit Breaker C-Trip 15 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 20A, C CHAR, 2POLE 480Y/277VAC,UL489
5Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1

UL 20 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 8A, C CHAR, 2POLE 480Y/277VAC,UL489
19Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1

UL Circuit Breaker C-Trip 8 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 20A, D CHAR, 2POLE 480Y/277VAC,UL489
19Pagal užsakymą
Min.: 1
Daugkart.: 1

UL Circuit Breaker D-Trip 20 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 3A, D CHAR, 2POLE 480Y/277VAC,UL489
18Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1

UL 3 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 50A, D CHAR, 2POLE 240VAC,UL489
13Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1

UL 50 A 240 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 6A, D CHAR, 2POLE 480Y/277VAC,UL489
10Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1

UL 6 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 25A, C CHAR, 3POLE 480Y/277VAC,UL489
6Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1

UL Circuit Breaker C-Trip 25 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 1A, C CHAR, 1POLE 277VAC, UL489 111Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

UL 1 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 30A, C CHAR, 1POLE 277VAC, UL489 45Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

UL Circuit Breaker C-Trip 30 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 8A, D CHAR, 1POLE 277VAC, UL489 64Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

UL 8 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 2C13UL, 13A, CIRCUIT BREAKER 18Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1
UL 13 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 15A, C CHAR, 3POLE 480Y/277VAC,UL489 45Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

UL 15 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Laužtuvai 32A, C CHAR, 3POLE 480Y/277VAC,UL489 22Gamyklos turimos atsargos
Min.: 1
Daugkart.: 1

UL 32 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated