Circuit Laužtuvai

Rezultatai: 92
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 368Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 6Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7Prieinamumas
Min.: 1
Daugkart.: 1

3131-B/D Circuit Breaker Thermal 20 A 32 VDC 3 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 1Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 6 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 5 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Thermal circuit breaker with rocker actuation, single pole, water splash protected (IP66) 8Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 11Prieinamumas
Min.: 1
Daugkart.: 1

3131-B/D Circuit Breaker Thermal 20 A 32 VDC 3 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 15 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 15 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 7Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7Prieinamumas
Min.: 1
Daugkart.: 1

3131-B/D Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 3 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated
4Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 20 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated Ne Sandėlyje Esančių Prekių Pristatymo Laikas 6 Savaičių
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 2.5 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated Ne Sandėlyje Esančių Prekių Pristatymo Laikas 6 Savaičių
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 2.5 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated Ne Sandėlyje Esančių Prekių Pristatymo Laikas 6 Savaičių
Min.: 1
Daugkart.: 1
3131-A/C Circuit Breaker Thermal 300 mA 1 Pole Rocker