STMicroelectronics SM30TY Serija ESD apsaugos diodai / TVS diodai

Rezultatai: 54
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Poliariškumas Kanalų skaičius Darbinė įtampa Terminacijos Stilius Užspaudimo Įtampa Skirstomoji Įtampa Pakuotė / Korpusas Ipp - Pikinė Pulse Srovė Pppm – didžiausia impulso galios sklaida Cd - Diode Talpa Vesd - įtampos ESD kontaktas Vesd - įtampos ESD oro tarpas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 4 238Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 3 685Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 8 836Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 2 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 6 684Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 36 V TVS in SMC 16 213Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 48 V TVS in SMC 6 946Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 13 V TVS in SMC 2 579Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 36 V TVS in SMC 13 195Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 2 165Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 2 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 40 V TVS in SMC 2 120Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 8.5 V TVS in SMC 2 498Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 8.5 V SMD/SMT 19.5 V 10 V SMC (DO-214AB) 3 kW - 55 C + 150 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 2 486Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 2 197Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 6.5 V TVS in SMC 1 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 85 V TVS 2 306Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 95 V SMC (DO-214AB) 205 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 170 V TVS 2 430Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 58 V TVS 4 703Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 70 V TVS 2 490Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 36kW Transil 15V to 33V Bi 40 252Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 130 V TVS 2 269Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 13 V TVS in SMC 3 659Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 3 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 2 958Prieinamumas
2 500Tikėtina 2026-02-10
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel