STMicroelectronics Transil ESD apsaugos diodai / TVS diodai

Rezultatai: 556
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Poliariškumas Kanalų skaičius Darbinė įtampa Terminacijos Stilius Užspaudimo Įtampa Skirstomoji Įtampa Pakuotė / Korpusas Ipp - Pikinė Pulse Srovė Pppm – didžiausia impulso galios sklaida Cd - Diode Talpa Vesd - įtampos ESD kontaktas Vesd - įtampos ESD oro tarpas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V tp 70V BI 6 356Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500W 68V Unidirect 4 483Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V tp 70V BI 3 883Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 200W 6.8V Undirect 33 697Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 12 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-216AA-2 19.6 A 200 W 1600 pF - 65 C + 150 C SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 13 V TVS in SMC 3 649Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 3 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 2 958Prieinamumas
2 500Tikėtina 2026-02-19
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 6 267Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 6 824Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 26 V TVS in SMC 3 234Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 6 541Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 2 908Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 2 595Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Uni 4 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000 W 28kW Transil 15V to 33V Bi 3 389Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 3000 W, 48 V TVS in SMC 3 511Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 400 W 2.3kW Transil 5V to 70V Bi 7 103Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 400 W 2.3kW Transil 5V to 70V Bi 4 851Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 400 W 2.3kW Transil 5V to 70V Bi 5 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 400 W 2.3kW Transil 5V to 70V Bi 5 149Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 400 W 2.3kW Transil 5V to 70V Bi 4 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500W 5.0V Unidirect 2 651Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 8.5 V 6 V SMC (DO-214AB) 120 A 1.5 kW 9500 pF 8 kV 15 kV - 55 C + 175 C SM5908 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 600W 100V Bidirect 13 459Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 600 W 4kW Transil 6V to 70V Uni 4 290Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 600 W 4kW Transil 6V to 70V Bi 4 759Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel