Littelfuse LoRho Resettable Fuses - PPTC

Rezultatai: 50
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Littelfuse Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT 6 584Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 9 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A 2 799Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A 3 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 150 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A 4 402Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 120 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A 7 185Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 25 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.5A 4 022Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A 2 951Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A 1 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 V 5 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4A 1 383Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Low Rho SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.8A 1 277Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 3.8 A 6 VDC 8 A 50 A 16 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A 34 573Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 50 A 350 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A 10 952Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Low Rho SMD/SMT SMD/SMT 100 mA 6 VDC 300 mA 40 A 2 Ohms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .500A 2 555Prieinamumas
8 750Tikėtina 2026-03-31
Min.: 1
Daugkart.: 1
Reel: 10 000

Low Rho SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 40 A 400 mOhms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A 13 588Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1 A 6 VDC 1.8 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A 5 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 17 123Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A 6 285Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A 2 793Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 50 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.50A 2 768Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 55 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A 10 908Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Low Rho SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 16 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .350A 7 882Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Low Rho SMD/SMT SMD/SMT 350 mA 6 VDC 700 mA 40 A 700 mOhms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A 6 076Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 165 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A 3 311Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.1A 3 121Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.1 A 12 VDC 2.2 A 50 A 130 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.75A 7 047Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel