Littelfuse PolySwitch Resettable Fuses - PPTC

Rezultatai: 836
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Littelfuse Resettable Fuses - PPTC .14A 60V 10A Imax 77 854Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

miniSMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD MINI-SMD 15 658Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

nanoSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device 10 434Prieinamumas
Min.: 1
Daugkart.: 1

RKEF PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 370 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.03Ohms 7 701Prieinamumas
Min.: 1
Daugkart.: 1

RKEF PCB Mount Radial 5 A 60 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 17 740Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 30V 100A Imax 9 246Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 100A Imax 11 206Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 7 575Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 100A Imax 11 043Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 25 398Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 6 466Prieinamumas
9 000Tikėtina 2026-06-02
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 24 632Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax 15 812Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 5A 30V 100A Imax 3 868Prieinamumas
3 250Tikėtina 2026-06-01
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 5 A 30 VDC 10 A 100 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 6A 30V 100A Imax 6 269Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 6 A 30 VDC 12 A 100 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 30V 100A Imax 10 708Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 8 A 30 VDC 16 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 9A 30V 100A Imax 3 902Prieinamumas
3 991Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 9 A 30 VDC 18 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 60V 40A Imax 17 138Prieinamumas
Min.: 1
Daugkart.: 1

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .05A 60V 40A Imax 18 899Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 15 414Prieinamumas
Min.: 1
Daugkart.: 1

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax 21 303Prieinamumas
Min.: 1
Daugkart.: 1

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax 16 307Prieinamumas
Min.: 1
Daugkart.: 1

RXEF PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax 8 093Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RXEF PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax 12 505Prieinamumas
8 000Tikėtina 2026-05-28
Min.: 1
Daugkart.: 1

RXEF PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 2.1 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax 13 857Prieinamumas
Min.: 1
Daugkart.: 1

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Bulk