STMicroelectronics ESD apsaugos diodai / TVS diodai

Rezultatai: 79
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Poliariškumas Kanalų skaičius Darbinė įtampa Terminacijos Stilius Užspaudimo Įtampa Skirstomoji Įtampa Pakuotė / Korpusas Ipp - Pikinė Pulse Srovė Pppm – didžiausia impulso galios sklaida Cd - Diode Talpa Vesd - įtampos ESD kontaktas Vesd - įtampos ESD oro tarpas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V tp 70V BI 46 484Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V to 70V Uni 4 876Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Transil IEC 61000 500A 24V to 33V 11 943Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-33AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Transil IEC 61000 500A 24V to 33V 5 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 26 V SMD/SMT 45 V 28.9 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-26AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 5000 W, 36 V TVS in SMC 3 440Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 3000W Transil 13V 0.2uA 15kV 8kV Uni 3 241Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Transil IEC 61000 500A 24V to 33V 2 132Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 30 V SMD/SMT 55 V 33.3 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-30AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 5000 W, 30 V TVS in SMC 2 090Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel SMD/SMT 48.4 V 33.2 V SMC (DO-214AB) 103 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 5000 W, 58 V TVS in SMC 2 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel SMD/SMT 93.6 V 64.6 V SMC (DO-214AB) 53 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 5000 W, 85 V TVS in SMC 2 345Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel SMD/SMT 137 V 95 V SMC (DO-214AB) 32 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V to 70V Uni 2 191Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 40.2 V SMD/SMT 84 V 44.7 V SMC (DO-214AB) 119 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 5000 W, 70 V TVS in SMC 2 300Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 42 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V tp 70V BI 2 438Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 1500 W 10kW Transil 5.8V to 70V Uni 2 725Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 5 V TVS 2 435Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai 5000 W, 100 V TVS in SMC 2 374Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Unidirectional 1 Channel SMD/SMT 179 V 111 V SMC (DO-214AB) 28 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 22 V TVS 4 333Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 40 V TVS 2 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 6.5 V TVS 2 210Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 8.5 V TVS 2 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 10 V TVS 2 488Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 13 V TVS 2 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 14 V TVS 2 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 15 V TVS 2 468Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD apsaugos diodai / TVS diodai Automotive 5000 W, 16 V TVS 2 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel