TN6050HP-12WY

STMicroelectronics
511-TN6050HP-12WY
TN6050HP-12WY

Gam.:

Aprašymas:
SCR 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 93

Turime sandėlyje:
93
Galime išsiųsti iš karto
Pagal užsakymą:
600
Gamintojo numatytas pristatymo laikas
45
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,17 € 5,17 €
3,04 € 30,40 €
2,54 € 254,00 €
2,42 € 1 452,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: SCR
RoHS:  
Through Hole
TO-247-3
AEC-Q101
Tube
Prekės Ženklas: STMicroelectronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: SCRs
Gamyklinės pakuotės kiekis: 600
Subkategorija: Thyristors
Vieneto Svoris: 4,430 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.

TN6050HP-12WY Automotive Grade SCR Thyristor

STMicroelectronics TN6050HP-12WY Automotive Grade SCR Thyristor is rated for a 60ARMS power switching and offers superior performances in peak voltage robustness up to 1400V. This thyristor also offers surge current handling up to 600A sine wave pulse. The TN6050HP-12WY thyristor allows the design of functions such as AC switch and AC-DC controlled rectifier-bridge. This thyristor features 100V/µs high EFT noise immunity, 60ARMS nominal on-state RMS current, and 150°C high junction temperature. The STMicroelectronics TN6050HP-12WY thyristor is available in a TO-247 package that helps in achieving maximum thermal performance. Typical applications include onboard and off-board automotive battery chargers, AC-DC voltage-controlled rectifiers, solar and wind renewable energy inverters/rectifiers, and solid-state relays.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.