Bridge, USB to UART USB Interface IC

Rezultatai: 66
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Microchip Technology USB Interface IC USB 2.0 to UART Protocol converter with GPIO 1 488Prieinamumas
Min.: 1
Daugkart.: 1

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 125 C Tube
MaxLinear USB Interface IC 1 CH FS USB UART with HID 185Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1421 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 13 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 20Prieinamumas
1 300Tikėtina 2026-12-04
Min.: 1
Daugkart.: 1
Maks.: 180

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB to UART Protocol Converter 3 300Prieinamumas
Min.: 3 300
Daugkart.: 3 300
: 3 300
USB Converters Bridge, USB to UART SMD/SMT VQFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C AEC-Q100 Reel
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 24 312Prieinamumas
12 690Tikėtina 2027-02-05
Min.: 1
Daugkart.: 1
Maks.: 290

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 19 766Prieinamumas
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 9 492Prieinamumas
9 555Tikėtina 2027-02-26
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 14 719Prieinamumas
45 000Tikėtina 2026-07-17
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 13 996Prieinamumas
66 000Tikėtina 2027-02-26
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 20 269Prieinamumas
27 000Tikėtina 2027-02-26
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1 Chan FS USB UART w/ 256 Byte FIFO 6 702Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 2 684Prieinamumas
Min.: 1
Daugkart.: 1
: 1 600

USB Converters Bridge, USB to UART SMD/SMT SOIC-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs 1 373Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1422 USB Controllers Bridge, USB to UART SMD/SMT QFN-40 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 50Prieinamumas
282 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 2 000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 1 347Prieinamumas
Min.: 1
Daugkart.: 1
: 1 600

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 1 210Prieinamumas
22 995Tikėtina 2027-02-26
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
MaxLinear USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs 950Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1420 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO 1 479Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; UART 1 052Prieinamumas
Min.: 1
Daugkart.: 1

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2-Ch 12Mbps 48MHz Internal clock; UART 651Prieinamumas
Min.: 1
Daugkart.: 1

XR21V1412 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 4-Ch 12Mbps 48MHz Internal clock; UART 1 629Prieinamumas
1 000Tikėtina 2026-07-14
Min.: 1
Daugkart.: 1

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC XR21V1414IM48TR-F 974Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-UART Bridge Controller 1 148Prieinamumas
Min.: 1
Daugkart.: 1

CY7C64225 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3 V 5.25 V 27 mA 0 C + 70 C Tube
Infineon Technologies USB Interface IC 32KB USB-UART LP Bridge Controller 5 242Prieinamumas
Min.: 1
Daugkart.: 1

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Tube
Infineon Technologies USB Interface IC USB-UART LP Bridge Controller 3 627Prieinamumas
Min.: 1
Daugkart.: 1

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Tray