NFAQ1060L36T

onsemi
863-NFAQ1060L36T
NFAQ1060L36T

Gam.:

Aprašymas:
Pažangieji maitinimo moduliai - IPM IPM 600V, 10A INVERTER

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
onsemi
Gaminio kategorija: Pažangieji maitinimo moduliai - IPM
RoHS:  
1.9 V
10 A
600 V
DIP-38
Through Hole
Si
46 W
- 40 C
+ 125 C
Prekės Ženklas: onsemi
Pakavimas: Tube
Gaminio tipas: Intelligent Power Modules - IPMs
Serija: NFAQ1060L36T
Gamyklinės pakuotės kiekis: 400
Subkategorija: Discrete and Power Modules
Vieneto Svoris: 16,048 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
USHTS:
8542390060
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Japonija
Šalis, kurioje pagaminta:
Vietnamas
Distribucijos šalis:
Japonija
Šalis gali keistis siuntimo metu.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

NFAQ1060L33T & NFAQ1060L36T Power Modules

onsemi NFAQ1060L33T and NFAQ1060L36T Intelligent Power Modules (IPMs) are fully integrated inverter power stages. These onsemi IPMs feature a high-voltage driver, six IGBTs, and a thermistor. The devices are suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage offers a range of protection functions, including cross-conduction protection, external shutdown, and undervoltage lockout. An internal comparator and reference connected to the overcurrent protection circuit allow the setting of the overcurrent protection (OCP) level.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
29 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
14,13 € 14,13 €
10,00 € 100,00 €
8,69 € 869,00 €