UCLAMP0571P.TNT

Semtech
947-UCLAMP0571P.TNT
UCLAMP0571P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes High-Power uClamp 5V ESD and Surge Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
15 V
7 V
0603 (1610 metric)
80 A
675 pF
30 kV
30 kV
- 40 C
+ 125 C
uCLAMPxx71P
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: uClamp
Unit Weight: 37,167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

μClamp®xx71P High-Power TVS Diodes

Semtech µClampxx71P High-Power TVS Diodes protect sensitive electronics from EOS, lightning, CDE, or ESD type damage or latch-up on one data or power line. These diodes feature large cross-sectional area junctions that conduct high transient currents. The µClampxx71P High-Power TVS Diodes feature fast response times, low operating and clamping voltages, and no device degradation.

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.

ESD Protection of USB 2.0 Interface Devices

Semtech ESD Protection of USB 2.0 Interface Devices provides solutions to protect a wide range of electronic devices, including universal remotes, security panels, printers, cameras, speakers, medical devices, and jump drives that use USB 2.0. These solutions protect devices from electrostatic discharge (ESD) and electromagnetic interference (EMI).

In Stock: 39 851

Stock:
39 851
Can Dispatch Immediately
On Order:
80 000
Expected 9/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,679 € 6,79 €
0,442 € 44,20 €
0,359 € 179,50 €
0,311 € 311,00 €
0,291 € 727,50 €
0,271 € 1 355,00 €
Full Reel (Order in multiples of 10000)
0,271 € 2 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.