MS860702BA01-50

TE Connectivity / Measurement Specialties
824-MS860702BA01-50
MS860702BA01-50

Gam.:

Aprašymas:
Prie plokštės tvirtinami drėgmės jutikliai PTH Fusion Sensor Module 5x3mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Prie plokštės tvirtinami drėgmės jutikliai
RoHS:  
0 % to 100 %
+/- 3 %
SMD/SMT
Digital
I2C
24 bit
5 %
20.09 uA
1.5 V
3.6 V
- 40 C
+ 85 C
QFN-8
Reel
Cut Tape
MouseReel
Prekės Ženklas: TE Connectivity / Measurement Specialties
Aprašymas/Funkcija: Integrated pressure, humidity and temperature sensor
Gaminys: PHT Combination Sensor
Gaminio tipas: Board Mount Humidity Sensors
Serija: MS8607
Gamyklinės pakuotės kiekis: 3600
Subkategorija: Sensors
Vieneto Svoris: 140 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
9026208000
CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Board Mount Pressure Sensors

TE Connectivity Board Mount Pressure Sensors are available in a full line of printed circuit board mount pressure sensors for a wide range of applications and industries where digital or analog output, compact size, lightweight, and cost-effective solutions are needed. Choose the ideal solution for the user's application from our broad selection of digital and analog PCB-mountable pressure sensors, available in both through-hole and surface-mount configurations. Engineered with leading-edge MEMS technology and proven design and manufacturing capabilities, TE Connectivity Pressure Sensors deliver advanced performance, durability, and long-term stability. Use TE's innovative board-mount pressure sensors to enhance product performance. Whatever the user's industry challenge, TE has the solution.

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

MS8607-02BA01 PHT Combination Sensor

TE Connectivity's (TE) Measurement Specialties MS8607-02BA01 PHT Combination Sensor offers three environmental physical measurements in one device: pressure, humidity, and temperature (PHT). TE's MS8607-02BA01 PHT Combination Sensor is ideal for applications in which ultra-low power consumption, high PHT accuracy, and compactness are critical. High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeter in smart phones and tablet PCs, as well as PHT applications such as HVAC and weather stations.

Prieinamumas: 5 873

Turime sandėlyje:
5 873
Galime išsiųsti iš karto
Pagal užsakymą:
10 800
Tikėtina 2026-11-02
Gamintojo numatytas pristatymo laikas
20
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 3600)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
8,57 € 8,57 €
7,76 € 38,80 €
7,46 € 74,60 €
7,10 € 177,50 €
6,85 € 342,50 €
6,62 € 662,00 €
6,02 € 3 010,00 €
5,81 € 5 810,00 €
Visa Ritė (Užsakoma po 3600)
5,81 € 20 916,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.