810-VLS6045EX-1R0N Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.0uH 0.012ohms 12A 3 696In Stock
4 500Expected 10/2/2026
Min.: 1
Mult.: 1
: 1 500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 1 uH 30 % 6 A 12 mOhms 12 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 0.012ohms 12A AEC-Q200 4 196In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 1 uH 30 % 6 A 12 mOhms 12 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 235In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor Shielded 1 uH 30 % 12 A 16 mOhms 12 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 1 633In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015-2 Shielded 1 uH 30 % 2 A 58 mOhms 2.2 A - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 996In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 4012-2 Shielded 1 uH 30 % 2.5 A 60 mOhms 2.8 A - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 334In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 2 mm x 1.6 mm x 1.2 m Shielded 1 uH 30 % 1.65 A 93 mOhms 1.65 A - 40 C + 105 C Standard 2 mm 1.6 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H
2 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 1 uH 30 % 1.75 A 70 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 252008-2 Shielded 1 uH 30 % 1.2 A 219 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 0.8 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3010-2 Shielded 1 uH 30 % 1.6 A 72 mOhms 1.8 A - 40 C + 105 C Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 1 uH 30 % 1.35 A 99 mOhms 1.5 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 1 uH 30 % 2.2 A 73 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 1 uH 20 % 2.2 A 82 mOhms 2.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 2012-2 Shielded 1 uH 30 % 1.45 A 86 mOhms 1.65 A - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 2010-2 Shielded 1 uH 30 % 1.45 A 108 mOhms 1.65 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1212 (3030 metric) Shielded 1 uH 30 % 68 mOhms 2.15 A - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel