TPI9664A0L120N

KEMET
80-TPI9664A0L120N
TPI9664A0L120N

Mfr.:

Description:
Power Inductors - SMD 0.120uH 99A 0.185mOhm Shielded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Large Current Power Inductor
10 mm x 9.6 mm x 6.4 mm
Shielded
120 nH
10 %
58 A
185 uOhms
99 A
- 40 C
+ 125 C
10 mm
9.6 mm
6.4 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Brand: KEMET
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIY9664AL120N
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.

In Stock: 1 200

Stock:
1 200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,78 € 17,80 €
1,46 € 146,00 €
1,33 € 332,50 €
Full Reel (Order in multiples of 600)
1,31 € 786,00 €
1,26 € 1 512,00 €
1,23 € 2 952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.