TC78H670FTG,EL

Toshiba
757-TC78H670FTGEL
TC78H670FTG,EL

Gam.:

Aprašymas:
Variklio / Judesio / Uždegimo Valdikliai ir Vairuotojai Stepping Mtr Drvr IC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Toshiba
Gaminio kategorija: Variklio / Judesio / Uždegimo Valdikliai ir Vairuotojai
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
1.1 A
3.3 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Prekės Ženklas: Toshiba
Apkrovos Įtampos Vertinimas: 2.5 V to 16 V
Išėjimų skaičius: 2 Output
Darbinis Dažnis: 79 kHz
Išvesties Įtampa: 18 V
Pd - skaidos galia: 1.79 W
Gaminio tipas: Motor / Motion / Ignition Controllers & Drivers
Gamyklinės pakuotės kiekis: 4000
Subkategorija: PMIC - Power Management ICs
Maksimali Maitinimo Įtampa: 16 V
Maitinimo Įtampa - Min.: 2.5 V
Vieneto Svoris: 23 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Japonija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

TC78H670FTG Ultra-Compact Stepper Motor Driver

Toshiba TC78H670FTG Ultra-Compact Stepper Motor Driver is a capable and flexible two-phase bipolar stepping motor driver that uses a PWM chopper and exhibits built-in dual H-bridges. This motor is suitable for 1 to 4-cell batteries or 12V-powered industrial, consumer, and healthcare devices requiring high integration. The TC78H670FTG stepping motor driver can operate from 2.5V to 16V with 2A output current handling capabilities. This motor driver features a 128-step resolution that offers ultra-precision control without a complex closed-loop design. The TC78H670FTG stepping motor driver allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations.

Stepping Motor Driver ICs

Toshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba’s technologies include Active Gain Control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss. The Advanced Dynamic Mixed Decay (ADMD) optimizes the current switching, and the Advanced Microstepping enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8V to 50V and 0.8A to 5A operation and are offered in a variety of package options.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
7 963
Tikėtina 2026-09-07
Gamintojo numatytas pristatymo laikas
24
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 4000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
1,25 € 1,25 €
0,912 € 9,12 €
0,825 € 20,63 €
0,731 € 73,10 €
0,687 € 171,75 €
0,66 € 330,00 €
0,636 € 636,00 €
0,618 € 1 236,00 €
Visa Ritė (Užsakoma po 4000)
0,603 € 2 412,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.