103030356

Seeed Studio
713-103030356
103030356

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - AVR Seeed Studio XIAO Expansion Board

Prieinamumas: 98

Turime sandėlyje:
98
Galime išsiųsti iš karto
Pagal užsakymą:
14
Tikėtina 2026-02-18
75
TBD
Gamintojo numatytas pristatymo laikas
9
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
14,10 € 14,10 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Seeed Studio
Gaminio kategorija: Plokštės ir Rinkiniai - AVR
Expansion Boards
Prekės Ženklas: Seeed Studio
Interface Type: I2C, UART
Darbinė Maitinimo Įtampa: 3.7 V, 5 V
Gaminio tipas: Development Boards & Kits - AVR
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Seeeduino XIAO Expansion Board

Seeed Studio Seeeduino XIAO Expansion Board is a powerful functional board that enables the build prototype and project in an easy and quick way. This expansion board features quick prototyping, rich peripherals, circuit python supported, and mini size. These rich peripherals include OLED, RTC, SD card slot, buzzer, reset button, and SWD pins. The Seeeduino XIAO expansion board provides high-cost performance, plug and play, and needs no soldering. Typical applications include SWD debug, rapid prototyping, data display, and mini size project.

XIAO serijos produktai

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.