171012401

Wurth Elektronik
710-171012401
171012401

Gam.:

Aprašymas:
DC/DC keitikliai - SMD VDRM 5-24V Output 1A 6-42V Input

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: DC/DC keitikliai - SMD
RoHS:  
Non-Isolated
1 Output
36 W
6 V
42 V
5 V to 24 V
1 A
TO-263-EP-7
13.77 mm (0.542 in)
10.16 mm (0.4 in)
4.57 mm (0.18 in)
Industrial
+ 105 C
- 40 C
WPME-VDRM
Prekės Ženklas: Wurth Elektronik
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Pakavimas: Reel
Pakavimas: Cut Tape
Pakavimas: MouseReel
Gaminio tipas: Non-Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 250
Subkategorija: DC-DC Converters
Vieneto Svoris: 1,580 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

MagI³C-VDRM Variable Step-Down Regulator Modules

Würth Elektronik MagI³C-VDRM Variable Step-Down Regulator Modules comprise a fully integrated current mode DC/DC power supply in two package options: TO263-7EP and QFN. These VDLM modules also feature switching power stages, control circuitry, and passives in the same package. The built-in compensation circuitry and soft-start design provide a smooth and safe power-up. The MagI³C-VDRM modules require as few as five external components and eliminate loop compensation and the magnetics part selection process. The onboard protection circuitry prevents thermal and electrical damage. Würth MagI³C-VDRM Variable Step-Down Regulator Modules operate from an input voltage range of 3.5V to 50V and deliver up to 3A output current with accurately regulated output voltages. This highly efficient series offers flexibility and is ideal for powering a wide range of systems and ICs.

Prieinamumas: 1 127

Turime sandėlyje:
1 127 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 250)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
12,77 € 12,77 €
12,39 € 123,90 €
11,46 € 1 146,00 €
Visa Ritė (Užsakoma po 250)
10,62 € 2 655,00 €
10,23 € 5 115,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.