LS0504EVT233

Littelfuse
576-LS0504EVT233
LS0504EVT233

Mfr.:

Description:
Power Switch ICs - Power Distribution 5V/4A/30Vmax efuse with OCP & OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Over-Voltage Protection
1 Output
4 A
3 A
50 mOhms
2.7 V to 6 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
eFuses
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Moisture Sensitive: Yes
Pd - Power Dissipation: 880 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

Protection eFuse ICs

Littelfuse  Protection eFuse ICs provide a robust defence against overcurrent damage. The eFuse IC portfolio includes a variety of diodes, load switches and limit switches that offer a 2.7V to 28V input voltage range and a temperature range of -40°C to +125°C or +150°C. Littelfuse  Protection eFuse ICs are suitable for a broad variety of applications, including battery devices, BLUETOOTH® headsets, storage for hard-disk drives (HDDs) and solid-state drives (SSDs), adapter-powered devices and much more.

Remote Control Systems

Littelfuse Remote Control Systems offer solutions for load switching, joysticks, on/off switches, and USB protection. These systems provide the protection IC (eFuse) with USB-C® for overcurrent, overvoltage, and short-circuit protection for USB input. The remote control systems also provide a TVS diode array for ESD protection of the USB data lines (high-speed interface). These systems support power on/off, mode selection, user interface input, and joystick input/directional control for Unmanned Aerial Vehicle (UAV) operation. The remote control systems offer load switch ICs for power distribution control, subsystem on/off switching, and battery load management. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

IT Rack & Server Tray Solutions

Littelfuse IT Rack and Server Tray Solutions support the safe and efficient transfer of electrical energy throughout modern data center and compute rack architectures. The portfolio addresses evolving power delivery requirements across AC-powered and native DC-powered environments, including IT racks, server trays, battery backup systems, power distribution units, hot-swap circuits, and high-voltage power racks. Solutions span circuit protection, power semiconductors, sensing, switching, and control technologies, enabling reliable power delivery from grid infrastructure to computing hardware. Littelfuse Power Rack Solutions address enterprise computing, AI infrastructure, networking systems, storage platforms, battery backup units, server power distribution, power shelves, and hot-swap subsystems.

LS0504EVT233 Protection eFuse IC

Littelfuse LS0504EVT233 Protection eFuse IC offers a 2.7V to 6V input voltage range, 30V maximum input/output voltage, and a 4A peak current. This IC features an integrated load switch that provides robust, input overcurrent protection to the downstream circuit systems. This device comes with built-in overvoltage protection (OVP), an internal soft start, and low RDS(ON) that minimizes the system's power loss. In the event of input overvoltage, the LS0504EVT233 immediately turns off the switch, preventing the downstream system from the stress of excessively high voltage. Littelfuse LS0504EVT233 Protection eFuse IC is suitable for BLUETOOTH® headsets, tablet PCs, charging cables, and adapter-powered devices.

In Stock: 11 750

Stock:
11 750 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,671 € 0,67 €
0,469 € 4,69 €
0,419 € 10,48 €
0,364 € 36,40 €
0,338 € 84,50 €
0,305 € 152,50 €
0,285 € 285,00 €
Full Reel (Order in multiples of 3000)
0,245 € 735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩