04980900ZXT

Littelfuse
576-04980900ZXT
04980900ZXT

Gam.:

Aprašymas:
Fuse Holder 32V Bolt-Down High-Current Fuse Holder with In-Board Mounting Base, Washers, Hex Nuts, and A & D Cove

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 3 011

Turime sandėlyje:
3 011 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
25 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,06 € 9,06 €
7,98 € 39,90 €
7,57 € 75,70 €
6,28 € 314,00 €
5,84 € 584,00 €
5,07 € 1 267,50 €
4,67 € 2 335,00 €
4,58 € 4 534,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Littelfuse
Gaminio kategorija: Fuse Holder
RoHS:  
498
Fuse Holders
MIDI
Bolt-Down
Panel Mount
1 Pole
200 A
58 VDC
Threaded Stud
Bulk
Prekės Ženklas: Littelfuse
Spalva: Black
Gaminio tipas: Fuse Holders
Gamyklinės pakuotės kiekis: 330
Subkategorija: Fuses
Prekinis pavadinimas: MIDI
Vieneto Svoris: 23,405 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536909599
CNHTS:
8536909003
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.

MIDI® 498 Series Bolt-Down Fuse Holders

Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders offer a 58VDC voltage rating, 150A continuous current, and UL 94 ignition protection. These fuse holders can be used as a single automotive fuse holder or combined with other fuse holders to create a multi-fuse block. Available in a wide variety of configurations, the MIDI 498 holders are compatible with MIDI bold-down fuses up to 200A, and the high-amp fuse holder comes with a protective thermoplastic cover that can be tethered to the base. Littelfuse MIDI 498 Series Bolt-Down Fuse Holders feature a plastic cover that is available with openings in different locations to accommodate cables from different directions.