SMD Fuses Saugikliai

Rezultatai: 4 262
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Saugiklio dydis / grupė Korpuso Stilius Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 88 897Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 0603 (1608 metric) 37.5 mA 63 VDC
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 5A, 500Vdc 1 823Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD Fuses 13.2 mm x 5.05 mm 5 A 350 VAC 500 VDC
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 2.5A 2 480Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 2.5 A 32 VDC
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17 837Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SMD Fuses 6.5 mm x 3.7 mm 200 mA 125 VAC 125 VDC
Bourns Surface Mount Fuses 20A 250V FAST ACTING 10 014Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD Fuses 3812 (10030 metric) 20 A 250 VAC 250 VDC
Bourns Surface Mount Fuses 10A 250V FAST ACTING 10 716Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD Fuses 3812 (10030 metric) 10 A 250 VAC 250 VDC
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 12 253Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD Fuses 6.1 mm x 2.69 mm 500 mA 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19 073Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD Fuses 6.1 mm x 2.69 mm 1.25 A 250 VAC 125 VDC
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 4A 11 765Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SMD Fuses 6.5 mm x 3.7 mm 4 A 125 VAC 125 VDC
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4 320Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMD Fuses 75 mA
KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 29 031Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0402 (1005 metric) 28 mA 32 VDC
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 6A, 400Vdc 519Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD Fuses 13.2 mm x 5.05 mm 6 A 350 VAC 400 VDC
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7 401Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD Fuses 3912 10 A 250 VAC 72 VDC
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12 037Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 2410 630 mA 350 VAC 72 VDC
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 6.3A 1 433Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SMD Fuses 4818 6.3 A 350 VAC 125 VDC
Bel Fuse Saugikliai su Laidais - Skyliniai 12A 350V 7 694Prieinamumas
Min.: 1
Daugkart.: 1

SMD Fuses MICRO 12 A 350 VAC 100 VDC
Bel Fuse Saugikliai su Laidais - Skyliniai 16A 350V 10 172Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD Fuses MICRO 16 A 350 VAC 100 VDC
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 6A 4 996Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 6 A 32 VDC
Bel Fuse Cilindriniai saugikliai 10 957Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 3.5 A 32 VAC 63 VDC
KYOCERA AVX Surface Mount Fuses 1206 0.2AMPS SMD 4 142Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD Fuses 1206 (3216 metric) 200 mA 63 VDC
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19 761Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SMD Fuses 0402 (1005 metric) 500 mA 32 VDC
Bourns Surface Mount Fuses 1.5A Slow Blow 0402 SinglFuse 15 832Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SMD Fuses 0402 (1005 metric) 1.5 A 32 VDC
Bourns Surface Mount Fuses 0.5A Fast Acting 0603 SinglFuse 22 295Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 500 mA 50 VDC
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12 847Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 0603 (1608 metric) 5 A 32 VAC 32 VDC
Bourns Surface Mount Fuses 0603 time-lag met-foil. 2A Auto 3 992Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SMD Fuses 2 A