PSE LED tvarkyklių maitinimo šaltiniai

Rezultatai: 574
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 187.2W 48V 3.9A Adjustable, Dimmable
2Prieinamumas
6Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 186.3W 54V 3.45A 90-264VAC IP65 Rated
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.45 A 54 VDC 186.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 186.3W 54V 3.45A 90-264VAC IP67 Rated
12Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.45 A 54 VDC 186.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 186.3W 54V 3.45A 90-305VAC IP65 Rated
10Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.45 A 54 VDC 186.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 199.5W 1050mA95-190V CC IP65 int. pot
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED maitinimo šaltiniai 200W 500mA 200-400V CC IP65 int. pot
12Prieinamumas
2Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 200 VDC to 400 VDC 200 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED maitinimo šaltiniai 200.2W 700mA143-286V CC IP65 int. pot
13Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 143 VDC to 286 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED maitinimo šaltiniai 192W 12V 16A 90-305VAC IP65 rated
4Prieinamumas
468Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 16 A 12 VDC 192 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 192W 12V 16A IP67 RATED
1Prieinamumas
11Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1

CV + CC 16 A 12 VDC 192 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 225W 15V 15A IP67 RATED
14Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 225W 15V 15A IP67 RATED
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240W 20V 12A IP67 RATED
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240W 30V 8A 90-305VAC IP65 rated
24Prieinamumas
24Tikėtina 2026-07-10
Min.: 1
Daugkart.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 240W 30V 8A IP67 RATED
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 241.2W 36V 6.7A IP67 RATED
7Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240.2W 42V 5.72A 90-305VAC IP65 rated
7Prieinamumas
36Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1

CV + CC 5.72 A 42 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 249.9W119-238V1050mA IP65 CC adj thru pot
6Prieinamumas
12Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1

CV + CC 1.05 A 238 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED maitinimo šaltiniai 249.9W59-119V 2100mA IP65 CC adj thru po
5Prieinamumas
12Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1

CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED maitinimo šaltiniai 285W 15V 19A IP67 W/Cable
18Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 285W 15V 19A IP65 Adj W/Intrl Pot
9Prieinamumas
16Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED maitinimo šaltiniai 285W 15V 19A IP67 Adj W/Cable
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 300W 20V 15A IP67 Adj W/Cable
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 321W 30V 10.7A IP67 Adj W/Cable
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 320.4W 36V 8.9A IP67 W/Cable
7Prieinamumas
40Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 321.3W 54V 5.95A IP67 Adj W/Cable
16Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67