PSE LED tvarkyklių maitinimo šaltiniai

Rezultatai: 574
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 151.2W 24V 6.3A 90-305VAC IP67 Rated
8Prieinamumas
48Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 30V 5A 90-305VAC IP67 Rated
14Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 30V 5A Adjustable, Dimmable
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED maitinimo šaltiniai 150W 30V 5A 90-305VAC IP67 Rated
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A 90-305VAC IP67 Rated
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A 90-305VAC IP65 Rated
4Prieinamumas
72Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A Adjustable, Dimmable
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A 90-305VAC IP67 Rated
5Prieinamumas
24Tikėtina 2026-07-27
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 42V 3.6A 90-305VAC IP67 Rated
12Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 153.6W 48V 3.2A 90-305VAC IP67 Rated
26Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 153.6W 48V 3.2A 90-305VAC IP65 Rated
7Prieinamumas
72Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 54V 2.8A 90-305VAC IP67 Rated
8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 54V 2.8A Adjustable, Dimmable
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 54V 2.8A 90-305VAC IP67 Rated
24Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 156W 12V 13A 90-264VAC IP67 Rated
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 13 A 12 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 156W 12V 13A 90-264VAC IP65 Rated
10Prieinamumas
24Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 13 A 12 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 172W 15V 11.5A 90-264VAC IP65 Rated
7Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 11.5 A 15 VDC 172 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 186W 20V 9.3A 90-264VAC IP67 Rated
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 9.3 A 20 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 186W 20V 9.3A 90-305VAC IP67 Rated
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 9.3 A 20 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 187.2W 24V 7.8A 90-305VAC IP67 Rated
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 186W 30V 6.2A 90-264VAC IP65 Rated
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 6.2 A 30 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 186W 30V 6.2A 90-264VAC IP67 Rated
15Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 6.2 A 30 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 187.2W 36V 5.2A 90-305VAC IP67 Rated
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 184.8W 42V 4.4A 90-264VAC IP65 Rated
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 187.2W 48V 3.9A 90-264VAC IP65 Rated
8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65