PSE LED tvarkyklių maitinimo šaltiniai

Rezultatai: 574
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 15V 5A 75W IP67 rated
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 15V 5A 75W IP67 OCP adj cable
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 20V 4A 80W IP67 rated
5Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 20V 4A 80W IP67 OCP adj in pot
5Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 20V 4A 80W IP67 OCP adj cable
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 24V 3.4A 81.6W IP67 rated
14Prieinamumas
96Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 81.6W 24V 3.4A Adjustable, Dimmable
3Prieinamumas
2Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP65
MEAN WELL LED maitinimo šaltiniai 24V 3.4A 81.6W IP67 OCP adj cable
9Prieinamumas
32Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 30V 2.7A 81W IP67 rated
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 30V 2.7A 81W IP67 OCP adj in pot
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 30V 2.7A 81W IP67 OCP adj cable
4Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 36V 2.3A 82.8W IP67 rated
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 36V 2.3A 82.8W IP67 OCP adj cable
22Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 42V 1.95A 81.9W IP67 rated
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 42V 1.95A 81.9W IP67 OCP adj in pot
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 42V 1.95A 81.9W IP67 OCP adj cable
10Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 48V 1.7A 81.6W IP67 rated
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 48V 1.7A 81.6W IP67 OCP adj in pot
15Prieinamumas
16Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 48V 1.7A 81.6W IP67 OCP adj cable
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 54V 1.5A 81W IP67 rated
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 54V 1.5A 81W IP67 OCP adj in pot
11Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 81W 54V 1.5A Adjustable, Dimmable
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP65
MEAN WELL LED maitinimo šaltiniai 54V 1.5A 81W IP67 OCP adj cable
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED maitinimo šaltiniai 89.9W 128-257V 350mA LED PS CV + CC IP65
3Prieinamumas
3Tikėtina 2026-07-24
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 128 VDC to 257 VDC 89.95 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65
MEAN WELL LED maitinimo šaltiniai 89.9W 167-257V 350mA LED PS CV + CC IP67
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 167 VDC to 257 VDC 89.95 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP67