RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Rezultatai: 19 492
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Korpuso Kodas - in Korpuso Kodas - MM Ilgis Plotis Aukštis Programa Funkcijos: Kvalifikacija
KOA Speer Storieji Film Rezistoriai - SMD 7.5K ohm 1% 0.1W AEC 2 597Prieinamumas
10 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 7.5 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 75K ohm 1% 0.1W AEC- 28 691Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 75 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 76.8K ohm 1% 0.1W AE 9 975Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 76.8 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 78.7K ohm 1% 0.1W AE 495Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 78.7 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 8.06K ohm 1% 0.1W AE 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 8.06 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 80.6K ohm 1% 0.1W AE 15 280Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 80.6 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 820 ohm 1% 0.1W AEC- 12 986Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 820 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 82K ohm 1% 0.1W AEC- 13 846Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 82 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 825 ohm 1% 0.1W AEC- 8 742Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 825 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 82.5K ohm 1% 0.1W AE 13 805Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 82.5 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 845 ohm 1% 0.1W AEC- 2 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 845 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 8.66K ohm 1% 0.1W AE 10 219Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 8.66 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 86.6K ohm 1% 0.1W AE 570Prieinamumas
10 000Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 86.6 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 909 ohm 1% 0.1W AEC- 15 946Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 909 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 9.09K ohm 1% 0.1W AE 3 829Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 9.09 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 90.9K ohm 1% 0.1W AE 18 754Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 90.9 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 9.31K ohm 1% 0.1W AE 7 770Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 9.31 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 9.76K ohm 1% 0.1W AE 4 476Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 9.76 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 100 OHM .5% 11 476Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 100 Ohms 100 mW (1/10 W) 0.5 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10 W 100ohms 1% 248 689Prieinamumas
939 400Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 100 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1K OHM .5% 7 298Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 1 kOhms 100 mW (1/10 W) 0.5 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 10000 Ohms 0.5% 14 754Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 10 kOhms 100 mW (1/10 W) 0.5 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1 Mohms 0.5% 16 705Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 1 MOhms 100 mW (1/10 W) 0.5 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 0.1watts 1Mohms 1% 227 812Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 1 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 10M OHM 1% 67 565Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 10 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200