RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Rezultatai: 19 492
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Korpuso Kodas - in Korpuso Kodas - MM Ilgis Plotis Aukštis Programa Funkcijos: Kvalifikacija
KOA Speer Storieji Film Rezistoriai - SMD 32.4K ohm 1% 0.1W AE 10 548Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 32.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 324K ohm 1% 0.1W AEC 9 135Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 324 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 3.3K ohm 1% 0.1W AEC 23 810Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 3.3 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 33K ohm 1% 0.1W AEC- 15 707Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 33 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 332 ohm 1% 0.1W AEC- 6 635Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 332 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 33.2K ohm 1% 0.1W AE 6 792Prieinamumas
10 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 33.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 33 ohm 1% 0.1W AEC-Q 30 029Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 33 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 33.2 ohm 1% 0.1W AEC 10 248Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 33.2 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 340 ohm 1% 0.1W AEC- 4 409Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 340 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 3.48K ohm 1% 0.1W AE 2 225Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 3.48 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 34.8K ohm 1% 0.1W AE 15 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 34.8 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 357 ohm 1% 0.1W AEC- 9 960Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 357 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 3.57K ohm 1% 0.1W AE 11 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 3.57 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 35.7K ohm 1% 0.1W AE 11 610Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 35.7 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 36K ohm 1% 0.1W AEC- 5 627Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 36 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 365 ohm 1% 0.1W AEC- 6 050Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 365 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 3.74K ohm 1% 0.1W AE 10 298Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 3.74 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 38.3K ohm 1% 0.1W AE 10 795Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 38.3 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 383K ohm 0.5% 0.1W AEC-Q200 ANTI-SULFUR 9 869Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 383 kOhms 100 mW (1/10 W) 0.5 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 39.2K ohm 1% 0.1W AE 1 940Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 39.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 39 ohm 1% 0.1W AEC-Q 4 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 39 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 39.2 ohm 1% 0.1W AEC 5 720Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 39.2 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 4.02K ohm 1% 0.1W AE 590Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 4.02 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 40.2K ohm 1% 0.1W AE 28 943Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 40.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 402K ohm 1% 0.1W AEC 13 688Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 402 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200