RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Rezultatai: 19 492
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Korpuso Kodas - in Korpuso Kodas - MM Ilgis Plotis Aukštis Programa Funkcijos: Kvalifikacija
KOA Speer Storieji Film Rezistoriai - SMD 182K ohm 1% 0.1W AEC 7 138Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 182 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1.87K ohm 1% 0.1W AE 8 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.87 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 19.6K ohm 1% 0.1W AE 8 049Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 19.6 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 200 ohm 1% 0.1W AEC- 5 907Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 200 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 20K ohm 1% 0.1W AEC- 1 861Prieinamumas
30 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 20 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 20 ohm 1% 0.1W AEC-Q 12 250Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 20 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 21.5K ohm 1% 0.1W AE 21 209Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 21.5 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 21.5 ohm 1% 0.1W AEC 9 530Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 21.5 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 220 ohm 1% 0.1W AEC- 10 243Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 220 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 2.2K ohm 1% 0.1W AEC 3 702Prieinamumas
10 000Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 2.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 22K ohm 1% 0.1W AEC- 11 525Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 22 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 221 ohm 1% 0.1W AEC- 11 198Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 221 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 2.21K ohm 1% 0.1W AE 8 859Prieinamumas
20 000Tikėtina 2026-04-13
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 2.21 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 22.1K ohm 1% 0.1W AE 18 850Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 22.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 22 ohm 1% 0.1W AEC-Q 16 190Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 22 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 22.1 ohm 1% 0.1W AEC 4 300Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 22.1 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 2.32K ohm 1% 0.1W AE 9 440Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 2.32 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 23.2K ohm 1% 0.1W AE 1 777Prieinamumas
10 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 23.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 2.37K ohm 1% 0.1W AE 2 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 2.37 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 23.7K ohm 1% 0.1W AE 9 637Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 23.7 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 240 ohm 1% 0.1W AEC- 13 961Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 240 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 2.4K ohm 1% 0.1W AEC 13 764Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 2.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 240K ohm 1% 0.1W AEC 9 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 240 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 2.43K ohm 1% 0.1W AE 7 620Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 2.43 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 24.3K ohm 1% 0.1W AE 7 790Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 24.3 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200