RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Rezultatai: 19 492
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Korpuso Kodas - in Korpuso Kodas - MM Ilgis Plotis Aukštis Programa Funkcijos: Kvalifikacija
KOA Speer Storieji Film Rezistoriai - SMD 1.2K ohm 1% 0.1W AEC 2 015Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 121 ohm 1% 0.1W AEC- 840Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 121 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1.21K ohm 1% 0.1W AE 26 975Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.21 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 121K ohm 1% 0.1W AEC 3 164Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 121 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 124 ohm 1% 0.1W AEC- 9 378Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 124 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 12.4K ohm 1% 0.1W AE 9 610Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 12.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 12.7K ohm 1% 0.1W AE 4 470Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 12.7 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1.27M ohm 1% 0.1W AE 8 567Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.27 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 13K ohm 1% 0.1W AEC- 16 330Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 13 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 130K ohm 1% 0.1W AEC 1 271Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 130 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1.33K ohm 1% 0.1W AE 10 569Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.33 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 13.3K ohm 1% 0.1W AE 13 547Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 13.3 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 133K ohm 1% 0.1W AEC 18 149Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 133 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 13.7K ohm 1% 0.1W AE 26 420Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 13.7 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1.4K ohm 1% 0.1W AEC 10 018Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 14K ohm 1% 0.1W AEC- 15 317Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 14 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1.5K ohm 1% 0.1W AEC 5 132Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.5 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 15K ohm 0.5% 0.1W AEC-Q200 ANTI-SULFUR 7 742Prieinamumas
10 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 15 kOhms 100 mW (1/10 W) 0.5 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 15K ohm 1% 0.1W AEC- 18 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 15 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 150K ohm 1% 0.1W AEC 14 285Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 150 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 15.4K ohm 1% 0.1W AE 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 15.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 15 ohm 1% 0.1W AEC-Q 13 480Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 15 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 16.5K ohm 1% 0.1W AE 7 834Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 16.5 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1.69K ohm 1% 0.1W AE 11 884Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 1.69 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 178 ohm 1% 0.1W AEC- 325Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H-RT 178 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200