RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Rezultatai: 19 492
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Korpuso Kodas - in Korpuso Kodas - MM Ilgis Plotis Aukštis Programa Funkcijos: Kvalifikacija
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 10K OHM 1% 20 000Prieinamumas
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000
Reel RK73H 10 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 1.33K OHM 1% 4 770Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape RK73H 1.33 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 0.1watts 1.74Kohms 9 540Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000
Reel, Cut Tape RK73H 1.74 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/4watts 1Kohms 1% 246Prieinamumas
5 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape RK73H 1 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 182ohms 1% 5 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape RK73H 182 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 9.31Kohms 9 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape, MouseReel RK73H 9.31 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 3.16 OHM 1% 200Prieinamumas
Min.: 1
Daugkart.: 1
Ne
RK73H 3.16 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 2.32K OHM 1% 10 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape RK73H 2.32 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 1Mohms 1% 10 816Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape, MouseReel RK73H 1 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 4.99Kohms 12 644Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape, MouseReel RK73H 4.99 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/4watt 3.16Kohms 1% 4 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape RK73H 3.16 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 2.87Kohms 4 442Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape RK73H 2.87 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 5.49Kohms 4 765Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape RK73H 5.49 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 47.5K OHM 1% 4 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000
Reel, Cut Tape, MouseReel RK73H 47.5 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors
KOA Speer Storieji Film Rezistoriai - SMD 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Ne
RK73H 102 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer RK73H1JLTP1304F
KOA Speer Storieji Film Rezistoriai - SMD 9 700Prieinamumas
Min.: 1
Daugkart.: 1
Ne
RK73H 1.3 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer RK73H1JLTP1824F
KOA Speer Storieji Film Rezistoriai - SMD 10 000Prieinamumas
Min.: 1
Daugkart.: 1
Ne
RK73H 1.82 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4watt 3.01Kohms 1% 130Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 3.01 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 78.7ohms 1% 9Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 78.7 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 14Kohms 1% 572Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 14 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4watt 53.6Kohms 1% 143Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 53.6 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 130K OHM 1% 192Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 130 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 82.5 ohm 1% 0.125W A 90Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RK73H-RT 82.5 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 205ohms 1% 75Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 205 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4watts 118Kohms 1% 150Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 118 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200