RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Rezultatai: 19 492
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakavimas Serija Atsparumas Vardinė dalia tolerancija Temperatūros Koeficientas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Nurodytoji įtampa Korpuso Kodas - in Korpuso Kodas - MM Ilgis Plotis Aukštis Programa Funkcijos: Kvalifikacija
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 12.1 OHM 1% 3 090Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 12.1 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 16Ohm 1% 35 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape RK73H 16 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 17.8K OHM 1% 67 168Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 17.8 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 1.91K OHM 1% 6 332Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 1.91 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 3.57K OHM 1% 20 394Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 3.57 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 39.2 OHM 1% 18 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 39.2 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 4.87K OHM 1% 8 393Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 4.87 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 562 OHM 1% 29 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 562 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 619ohms 1% 1 696Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 619 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 61.9Kohms 20 059Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 61.9 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10W 7.68 OHM 1% 3 394Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 7.68 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/10watts 806ohms 1% 33 236Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 806 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 8.25 OHM 1% 10 065Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 8.25 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 6.8K OHM 1% ANT 11 418Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RK73H-RT 6.8 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 4 896Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RK73H 32.4 kOhms 250 mW (1/4 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 1.47K OHM 1% 28 835Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 1.47 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 221 OHM 1% 19 471Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 221 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 51.1 OHM 1% 20 577Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 51.1 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 80.6K OHM 1% 14 853Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 80.6 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 1.21K OHM 1% 9 640Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 1.21 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4W 221K OHM 1% 11 695Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 221 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 470K ohm 1% 0.25W AE 1 086Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel RK73H-RT 470 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 6.98K OHM 1% 9 983Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel RK73H 6.98 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4watts 17.8ohms 1% 7 475Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 17.8 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Storieji Film Rezistoriai - SMD 1/4watts 210Kohms 1% 3 699Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel RK73H 210 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200