SMFxxA ESD Protection Diodes

Vishay SMFxxA ESD protection diodes feature a high surge capability of 200W at 10/1000µs, excellent clamping capability from 9.2V to 95V, and Low incremental surge resistance. With the low 1mm profile of their SMF package, "Low-Noise" technology, and fast response times, these diodes are ideal for line transient voltage protection in portable electronics including laptops, notebooks, tablets, and external hard drives. The protection diodes provide ESD capability of ±30kV (air and contact discharge) in accordance with IEC 61000-4-2, support high-temperature soldering to 260°C/10s at their terminals, and meet the MSL Level 1 standard per J-STD-020. The Vishay SMFxxA ESD is now available in lead-free, lead-free AEC-Q101 qualified, halogen-free, and halogen-free AEC-Q101 qualified.

Rezultatai: 64
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Poliariškumas Kanalų skaičius Darbinė įtampa Terminacijos Stilius Užspaudimo Įtampa Skirstomoji Įtampa Pakuotė / Korpusas Ipp - Pikinė Pulse Srovė Pppm – didžiausia impulso galios sklaida Vesd - įtampos ESD kontaktas Vesd - įtampos ESD oro tarpas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 310Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V DO-219AB-2 5.6 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 500Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 740Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-219AB-2 3.4 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 24 325Prieinamumas
Min.: 1
Daugkart.: 1

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AB-2 10.1 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 824Prieinamumas
Min.: 1
Daugkart.: 1

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 28 884Prieinamumas
Min.: 1
Daugkart.: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-219AB-2 4.1 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 58 815Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 21 883Prieinamumas
Min.: 1
Daugkart.: 1

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 950Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-219AB-2 8.6 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 800Prieinamumas
Min.: 1
Daugkart.: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-219AB-2 4.1 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 950Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V DO-219AB-2 17.9 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 445Prieinamumas
Min.: 1
Daugkart.: 1

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 690Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V DO-219AB-2 7.7 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 645Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-219AB-2 6.2 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 750Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-219AB-2 4.8 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 27 450Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V DO-219AB-2 16.7 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 660Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V DO-219AB-2 14.7 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB 29 970Prieinamumas
Min.: 1
Daugkart.: 1
Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V DO-219AB-2 13.9 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB Ne Sandėlyje Esantys
Min.: 30 000
Daugkart.: 30 000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB Ne Sandėlyje Esantys
Min.: 30 000
Daugkart.: 30 000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB Ne Sandėlyje Esantys
Min.: 30 000
Daugkart.: 30 000
Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-219AB-2 11 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB Ne Sandėlyje Esantys
Min.: 30 000
Daugkart.: 30 000
Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-219AB-2 11 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB Ne Sandėlyje Esantys
Min.: 30 000
Daugkart.: 30 000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AB-2 10.1 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB Ne Sandėlyje Esantys
Min.: 30 000
Daugkart.: 30 000
Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-219AB-2 9.3 A 200 W 30 kV 30 kV - 65 C + 175 C SMF
Vishay General Semiconductor ESD apsaugos diodai / TVS diodai ESD PROTECTION DIODE SMF DO219AB Ne Sandėlyje Esantys
Min.: 30 000
Daugkart.: 30 000
Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-219AB-2 9.3 A 200 W 30 kV 30 kV - 65 C + 175 C SMF