Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Rezultatai: 18
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Talpa Saugos Vertinimas Nurodytoji įtampa, kintamoji srovė Terminacijos Stilius Atstumas tarp Laidų Nurodytoji įtampa, nuolatinė srovė Ilgis Plotis Gaminys Dielektrikas tolerancija Kaiščių skaičius Pagrindinis Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Aukštis Serija Pakavimas
Vishay / BC Components Saugos kondensatoriai 4.7nF 20% 310V 596Prieinamumas
Min.: 1
Daugkart.: 1

4700 pF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .068uF 20% 310volts 954Prieinamumas
Min.: 1
Daugkart.: 1

0.068 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai Film Capacitors .1uF 20%310V 630V 2 405Prieinamumas
Min.: 1
Daugkart.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .47uF 20% 275volts 115Prieinamumas
Min.: 1
Daugkart.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .01uF 20% 310volts 908Prieinamumas
Min.: 1
Daugkart.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .015uF 20% 310volts 993Prieinamumas
Min.: 1
Daugkart.: 1

0.015 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai 150nF 20% 310V 322Prieinamumas
Min.: 1
Daugkart.: 1

0.15 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .022uF 20% 310volts 990Prieinamumas
Min.: 1
Daugkart.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai X2 MKP 220nF 20% 310Vac Pitch 22,5mm 446Prieinamumas
Min.: 1
Daugkart.: 1

0.22 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .033uF 20% 310volts 417Prieinamumas
Min.: 1
Daugkart.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .047uF 20% 310volts 22Prieinamumas
1 000Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai X2 MKP 680nF 20% 310Vac Pitch 27,5mm 3Prieinamumas
Min.: 1
Daugkart.: 1

0.68 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai .33uF 20% 310volts 306Prieinamumas
Min.: 1
Daugkart.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai 2.2nF 20% 310V Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 1
Daugkart.: 1

2200 pF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai 1nF 20% 310V Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

1000 pF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai 1.5nF 20% 310V Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

1500 pF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai 3.3nF 20% 310V Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

3300 pF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Saugos kondensatoriai 6.8nF 20% 310V Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

6800 pF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk