PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.

Rezultatai: 9
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Terminacijos Stilius Izoliacija Smeigės / Skirtuko Dydis Min. laido skersmens dydis Maks. laido skersmens dydis Montavimo stilius Spalva Contact danga Contact medžiaga Serija Prekinis pavadinimas Pakavimas
TE Connectivity Terminalai SPADE 16-14 M6 P-G 12 684Prieinamumas
Min.: 1
Daugkart.: 1

Screw Terminals Spade Crimp Insulated 6.35 mm 16 AWG 14 AWG Screw Blue Tin Copper PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminalai SPADE 16-14AWG 18 036Prieinamumas
Min.: 1
Daugkart.: 1

Screw Terminals Spade Crimp Insulated # 8 16 AWG 14 AWG Screw Blue Tin Copper PLASTI-GRIP PLASTI-GRIP
TE Connectivity Terminalai PG SPD 22-16 COMM 22 15 000Prieinamumas
Min.: 15 000
Daugkart.: 15 000
Reel: 5 000

Screw Terminals Spade Crimp Insulated # 6 16 AWG Screw Red Tin Copper PLASTI-GRIP PLASTI-GRIP Reel
TE Connectivity Terminalai TERMINAL,PG SPD 16-14 6 5 482Prieinamumas
Min.: 1
Daugkart.: 1

Screw Terminals Spade Insulated # 6 16 AWG 14 AWG Blue Tin PLASTI-GRIP PLASTI-GRIP
TE Connectivity Terminalai PG SPADE 8 281Prieinamumas
Min.: 1
Daugkart.: 1

Screw Terminals Spade Crimp Insulated 4.17 mm 14 AWG Screw Blue Tin Copper PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminalai SPADE 16-14AWG 7 764Prieinamumas
7 000Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1

Screw Terminals Spade Crimp Insulated # 4 16 AWG 14 AWG Screw Blue Tin Copper PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminalai P.G.SPADE 15 611Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Screw Terminals Spade Insulated # 8 16 AWG 14 AWG Blue Tin PLASTI-GRIP PLASTI-GRIP Reel, Cut Tape
TE Connectivity / AMP Terminalai 12-10 F.E.P.G. SPADE 4BA STUD 368Prieinamumas
Min.: 1
Daugkart.: 1

Screw Terminals Spade Crimp Insulated # 6 10 AWG Screw Yellow Tin Copper PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminalai PLASTI-GRIP SPADE 12-10 5MM Ne Sandėlyje Esantys
Min.: 5 000
Daugkart.: 5 000

Screw Terminals Spade Insulated # 10 10 AWG Tin PLASTI-GRIP PLASTI-GRIP Bulk