WE310x Wi-Fi/Bluetooth® LE Modules

Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules are designed to provide an easy way for manufacturers to add wireless connectivity to their products. These modules feature a serial-to-Wi-Fi hosted implementation, Telit IoT AppZone IDE support, and support for WPA3 and integrated crypto hardware for secure communications. The WE310x modules offer a wide range of host interfaces for flexible connectivity options, including UART, SPI, SDIO, and USB. These modules provide support for WPA3 and integrated crypto hardware for secure communications. The WE310G4 and WE310K6 modules are pin-to-pin compatible with the WE310F5 module. The WE310x modules are certified by the Wi-Fi Alliance and Bluetooth SIG. These modules operate within the -40°C to 85°C temperature range. Typical applications include home automation, smart lighting, IP cameras, industrial automation, energy management, and building automation.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Išvesties Galia Interface Type Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – „WiFi“ – 802.11 Pakavimas
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 390Prieinamumas
Min.: 1
Daugkart.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 Ne Sandėlyje Esantys
Min.: 1 000
Daugkart.: 1 000
Reel: 5 000
2.4 GHz 8 dBm, 18 dBm SPI, UART 3.3 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Reel, Cut Tape