SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Išvesties Srovė Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Pakavimas
STMicroelectronics Variklio / Judesio / Uždegimo Valdikliai ir Vairuotojai 600V three-phase controller with MCU 1 241Prieinamumas
Min.: 1
Daugkart.: 1

Brushless DC Motor Controllers 3 Phase 350 mA 18.9 mA - 40 C + 125 C SMD/SMT TQFP-64 Tray
STMicroelectronics Variklio / Judesio / Uždegimo Valdikliai ir Vairuotojai 600V three-phase controller with MCU 773Prieinamumas
Min.: 1
Daugkart.: 1

Brushless DC Motor Controllers 3 Phase 850 mA 18.9 mA - 40 C + 125 C SMD/SMT TQFP-64 Tray